TI LM5168FNGUR
| Manufacturer | |
| Mfr. Part # | LM5168FNGUR |
| LCSC Part # | C44749401 |
| Package | WSON-8(4x4) |
| Customer # | |
| Description | Buck 100kHz~1MHz Adjustable 300mA 6V~115V WSON-8(4x4) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | WSON-8(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6708 | $ 2.67 |
10+ | $ 2.6077 | $ 26.08 |
30+ | $ 2.565 | $ 76.95 |
100+ | $ 2.5224 | $ 252.24 |
Standard Packaging 2500/Full
Reel | ||