LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI V62/03651-01YE product image
Images for reference only

TI V62/03651-01YE

Manufacturer
MPN
V62/03651-01YE
LCSC Part #
C4472764
Packaging
SOIC-14
Customer #
Key Attributes
2V~5.5V 8.5ns@5V,50pF 20uA SOIC-14 Gates and Inverters RoHS
DatasheetTI V62/03651-01YE
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0412$ 1.04
200+$ 0.4032$ 80.64
500+$ 0.3895$ 194.75
1,000+$ 0.382$ 382.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Input Type-
output typePush-pull
Logic Family74AHC
Voltage - Supply2V~5.5V
Output Logic Level - Low500mV
Propagation Delay8.5ns@5V,50pF
Features-
Operating Temperature-55℃~+125℃
Input Logic Level - High1.5V;2.1V;3.85V
Input Logic Level - Low500mV;900mV;1.65V
Output Logic Level - High3.8V
Quiescent Current(Iq)20uA
Current - Output High(IOH)8mA
Number of Channels4;2
Current - Output Low(IOL)8mA

Introduction

AI Translation

SN74AHC32 is a quadruple 2-input positive-OR gate. The device performs the Boolean function Y = Ā · B̄ or Y = A + B in positive logic.

Features

AI Translation
  • Controlled baseline
  • One assembly/test site, one fabrication site
  • Extended temperature performance: -55℃ to 125℃
  • Enhanced Diminishing Manufacturing Sources (DMS) support
  • Enhanced product change notification
  • EPIC™ (Enhanced-Performance Implanted CMOS) process
  • Operating voltage range: 2 V to 5.5 V VCC
  • Latch-up performance exceeds 250 mA per JESD 17
  • ESD protection exceeds 2000 V per MIL-STD-883 Method 3015; exceeds 200 V tested with Machine Model (C = 200 pF, R = 0)

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SN74AHC32QDRQ1TISimilarSOIC-1470$ 0.4158
SN74AHC32DRTISimilarSOIC-142,592$ 0.3202
MC74VHC32DR2GonsemiSimilarSOIC-14177$ 0.5781
TC74VHC32F(EL,K,F)TOSHIBASimilarSOP-14956$ 0.542
SN74HCS32QDRQ1TISimilarSOIC-1422$ 0.408
View and Compare All Alternative Parts.