MOTOROLA MC74AC132M
| Manufacturer | |
| MPN | MC74AC132M |
| LCSC Part # | C4472680 |
| Packaging | SOIC-14-208mil |
| Customer # | |
| Key Attributes | 4uA 2V~6V 4 9ns@5V,50pF SOIC-14-208mil Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MOTOROLA | |
| Packaging | SOIC-14-208mil | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV~1.1V | |
| Input Logic Level - High | 2.2V~3.9V | |
| Quiescent Current(Iq) | 4uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4 | |
| Propagation Delay | 9ns@5V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3579 | $ 0.36 |
| 200+ | $ 0.1385 | $ 27.70 |
| 500+ | $ 0.1337 | $ 66.85 |
| 1,000+ | $ 0.1313 | $ 131.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

