TI CD74HCT30EX
| Manufacturer | |
| MPN | CD74HCT30EX |
| LCSC Part # | C4472388 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 1 28ns@4.5V,50pF PDIP-14 Gates and Inverters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | - | |
| Logic Family | 74HCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1 | |
| Propagation Delay | 28ns@4.5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RCA-CD54/74HC4059 and the CD54/74HCT4059 are high-speed silicon-gate devices that are pin-compatible with the CD4059B devices of the CD4000B series. These devices are divide-by-N down-counters that can be programmed to divide an input frequency by any number "N" from 3 to 15,999. The output signal is a pulse one clock cycle wide occurring at a rate equal to the input frequency divided by N.
Features
- Type Features:
- Synchronous programmable ÷ counter: N = 3 to 9999 or 15999
- Presettable down-counter
- Fully static operation
- Mode-select control of initial decade counting function (÷ 10, 8, 5, 4, 2)
- Master preset initialization
- Latchable ÷ N output
- Family Features:
- Fanout (over temperature range): Standard outputs - 10 LSTTL loads; Bus driver outputs - 15 LSTTL loads
- Wide operating temperature range: CD74HC/HCT: -40 to +85°C
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Alternate source is Philips/Signetics
- CD54HC/CD74HC types: 2 to 6 V operation
- High noise immunity: NIL = 30%, NIH = 30% of VCC; @ VCC = 5 V
- CD54HCT/CD74HCT types: 4.5 to 5.5 V operation
- Direct LSTTL input logic compatibility: VIL = 0.8 V max., VIH = 2 V min.
- CMOS input compatibility: II ≤ 1 μA @ VCC, VSS
Applications
- Communications digital frequency synthesizers: VHF, UHF, FM, AM, etc.
- Fixed or programmable frequency division
- "Time out" timer for consumer-application industrial controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1952 | $ 0.20 |
| 200+ | $ 0.0756 | $ 15.12 |
| 500+ | $ 0.0729 | $ 36.45 |
| 1,000+ | $ 0.0716 | $ 71.60 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| Features | - | |
| Logic Family | 74HCT Series | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 2V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1 | |
| Propagation Delay | 28ns@4.5V,50pF | |
| Current - Output Low(IOL) | 4mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The RCA-CD54/74HC4059 and the CD54/74HCT4059 are high-speed silicon-gate devices that are pin-compatible with the CD4059B devices of the CD4000B series. These devices are divide-by-N down-counters that can be programmed to divide an input frequency by any number "N" from 3 to 15,999. The output signal is a pulse one clock cycle wide occurring at a rate equal to the input frequency divided by N.
Features
- Type Features:
- Synchronous programmable ÷ counter: N = 3 to 9999 or 15999
- Presettable down-counter
- Fully static operation
- Mode-select control of initial decade counting function (÷ 10, 8, 5, 4, 2)
- Master preset initialization
- Latchable ÷ N output
- Family Features:
- Fanout (over temperature range): Standard outputs - 10 LSTTL loads; Bus driver outputs - 15 LSTTL loads
- Wide operating temperature range: CD74HC/HCT: -40 to +85°C
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Alternate source is Philips/Signetics
- CD54HC/CD74HC types: 2 to 6 V operation
- High noise immunity: NIL = 30%, NIH = 30% of VCC; @ VCC = 5 V
- CD54HCT/CD74HCT types: 4.5 to 5.5 V operation
- Direct LSTTL input logic compatibility: VIL = 0.8 V max., VIH = 2 V min.
- CMOS input compatibility: II ≤ 1 μA @ VCC, VSS
Applications
- Communications digital frequency synthesizers: VHF, UHF, FM, AM, etc.
- Fixed or programmable frequency division
- "Time out" timer for consumer-application industrial controls
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

