TI SN74HCS32QBQARQ1
| Manufacturer | |
| MPN | SN74HCS32QBQARQ1 |
| LCSC Part # | C4471379 |
| Packaging | WQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | Automotive-grade quad 2-input OR gates with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 9ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent dual-input OR gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A + B in positive logic. The Schmitt-trigger inputs enable slow or high-noise input signals. It has low power consumption, with a typical –ICC of 100 nA. When the voltage is 6 V, the output drive is ±7.8 mA.
Features
AI Translation
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: –40℃ to +125℃, TA
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Wide operating voltage range: 2V to 6V
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3325 | $ 0.33 |
| 10+ | $ 0.326 | $ 3.26 |
| 30+ | $ 0.3195 | $ 9.59 |
| 100+ | $ 0.3146 | $ 31.46 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | WQFN-14(2.5x3) | |
| Input Logic Level - High | - | |
| Logic Family | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | - | |
| Propagation Delay | 9ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent dual-input OR gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A + B in positive logic. The Schmitt-trigger inputs enable slow or high-noise input signals. It has low power consumption, with a typical –ICC of 100 nA. When the voltage is 6 V, the output drive is ±7.8 mA.
Features
AI Translation
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1: –40℃ to +125℃, TA
- Device HBM ESD classification level 2
- Device CDM ESD classification level C6
- Wide operating voltage range: 2V to 6V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



