TI 5962-9682101QCA
| Manufacturer | |
| Mfr. Part # | 5962-9682101QCA |
| LCSC Part # | C4471346 |
| Package | CDIP-14 |
| Customer # | |
| Description | 20uA 4.5V~5.5V CDIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | CDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.3967 | $ 11.40 |
200+ | $ 4.4102 | $ 882.04 |
500+ | $ 4.2556 | $ 2127.80 |
1,000+ | $ 4.1798 | $ 4179.80 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$