TI 74132PC
| Manufacturer | |
| MPN | 74132PC |
| LCSC Part # | C4471336 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.75V~5.25V 22ns@5V,15pF 40mA PDIP-14 Gates and Inverters |
| Datasheet | TI 74132PC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 1.1V | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40mA | |
| Current - Output High(IOH) | 16mA | |
| Number of Channels | 4;- | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 1.1V | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40mA | |
| Current - Output High(IOH) | 16mA | |
| Number of Channels | 4;- | |
| Current - Output Low(IOL) | 16mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF | |
| Features | - | |
| Input Logic Level - Low | 1.1V | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40mA | |
| Current - Output High(IOH) | 16mA | |
| Number of Channels | 4;- | |
| Current - Output Low(IOL) | 16mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | PDIP-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 22ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 1.1V | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 40mA | |
| Current - Output High(IOH) | 16mA | |
| Number of Channels | 4;- | |
| Current - Output Low(IOL) | 16mA |
Help & FeedbackShow similar products (0) >
C4471336 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

