TI SN74LV00ANS
| Producent | |
| Nr części prod. | SN74LV00ANS |
| Nr LCSC | C4471266 |
| Opak. | SOIC-14 |
| Numer Klienta | |
| Klucz. cechy | 2V~5.5V 11.4ns@3.3V,50pF 20uA SOIC-14 Gates and Inverters RoHS |
| Karta Katalogowa | TI SN74LV00ANS |
| Części alternatywne | 5 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 11.4ns@3.3V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 11.4ns@3.3V,50pF |
| Typ | Opis | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- Operating voltage range: 2V to 5.5V Vcc
- Mixed-mode voltage operation on all ports
- Locking performance exceeds 250 mA (per JESD 17)
- ESD protection exceeds 2000V (per MIL-STD-883, Method 3015); exceeds 200V with machine model (ΔC=200 pF, R=0)
- Package options: plastic small-outline (D, NS), shrink small-outline (DB), thin very small-outline (DGV), thin shrink small-outline (PW), ceramic flat (W), chip carrier (FK), and DIPs (J)
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 11.4ns@3.3V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Producent | TI | |
| Opak. | SOIC-14 | |
| Input Type | - | |
| output type | Push-pull | |
| Logic Family | 74LV | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 11.4ns@3.3V,50pF |
| Typ | Opis | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 3.8V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 12mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 12mA |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- Operating voltage range: 2V to 5.5V Vcc
- Mixed-mode voltage operation on all ports
- Locking performance exceeds 250 mA (per JESD 17)
- ESD protection exceeds 2000V (per MIL-STD-883, Method 3015); exceeds 200V with machine model (ΔC=200 pF, R=0)
- Package options: plastic small-outline (D, NS), shrink small-outline (DB), thin very small-outline (DGV), thin shrink small-outline (PW), ceramic flat (W), chip carrier (FK), and DIPs (J)
C4471266 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

