LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI JM38510/30007BCA product image
Images for reference only

TI JM38510/30007BCARoHS

Manufacturer
MPN
JM38510/30007BCA
LCSC Part #
C4471231
Packaging
CDIP-14
Customer #
Key Attributes
4.5V~5.5V 22ns@5V,15pF CDIP-14 Gates and Inverters RoHS
Datasheetpdf iconTI JM38510/30007BCA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCDIP-14
Features-
Logic FamilySN54
Input Logic Level - Low800mV
Operating Temperature-55℃~+125℃
Input Logic Level - High2V
Output Logic Level - High2.4V~3.4V
Voltage - Supply4.5V~5.5V
Number of Channels4;2
Current - Output High(IOH)400uA
Output Logic Level - Low200mV~400mV
Propagation Delay22ns@5V,15pF
Current - Output Low(IOL)16mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

These devices contain two independent 4-input NAND gates. The SN5420, SN54LS20, and SN54S20 are characterized for operation over the full range of -55℃ to ±25℃. The SN7420, SN74LS20, and SN74S20 are characterized for operation from 0℃ to 70℃.

Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.0505$ 11.05
200+$ 4.2761$ 855.22
500+$ 4.1269$ 2063.45
1,000+$ 4.0523$ 4052.30
Standard Packaging25/Full Tube
Better price for more quantity?
$