TI JM38510/00501BCA
| Manufacturer | |
| MPN | JM38510/00501BCA |
| LCSC Part # | C4471175 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 16mA 400uA 4.5V~5.5V CDIP-14 Gates and Inverters - Multi-Function, Configurable RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Logic Family | SN5450 | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Propagation Delay | 22ns@5V,15pF | |
| Current - Output Low(IOL) | 16mA | |
| Output Logic Level - High | 2.4V~3.4V | |
| Current - Output High(IOH) | 400uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - Low | 200mV~400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.7687 | $ 43.77 |
| 200+ | $ 16.9393 | $ 3387.86 |
| 500+ | $ 16.344 | $ 8172.00 |
| 1,000+ | $ 16.0488 | $ 16048.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

