TI SN74HCS11PWR
| Manufacturer | |
| MPN | SN74HCS11PWR |
| LCSC Part # | C4471174 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Triple 3-input AND gates with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 7.8mA | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Combines power-good signals with enable signals
- Controls the RESET pin of a motor controller. All three input signals must be high to enable the controller; if any signal goes low, the controller is disabled.
- 3-input AND gates can be cascaded to achieve up to 7-input AND gate configurations.
- Can be used with all three inputs active, or converted to a 2-input AND gate by tying one input directly to Vcc.
- Suitable for handling slow or high-noise input signals, such as the open-drain output transition from low to high-impedance in power-good signals.
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3071 | $ 1.54 |
| 50+ | $ 0.244 | $ 12.20 |
| 150+ | $ 0.2132 | $ 31.98 |
| 500+ | $ 0.1857 | $ 92.85 |
| 2,000+ | $ 0.1782 | $ 356.40 |
| 4,000+ | $ 0.1737 | $ 694.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 4V~4.3V;5.4V~5.75V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 7.8mA | |
| Output Logic Level - Low | 180mV~300mV;220mV~330mV | |
| Propagation Delay | 16ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Combines power-good signals with enable signals
- Controls the RESET pin of a motor controller. All three input signals must be high to enable the controller; if any signal goes low, the controller is disabled.
- 3-input AND gates can be cascaded to achieve up to 7-input AND gate configurations.
- Can be used with all three inputs active, or converted to a 2-input AND gate by tying one input directly to Vcc.
- Suitable for handling slow or high-noise input signals, such as the open-drain output transition from low to high-impedance in power-good signals.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



