TI 74H53DC
| Manufacturer | |
| MPN | 74H53DC |
| LCSC Part # | C4470915 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 4.75V~5.25V 11ns@5.0V CDIP-14 Gates and Inverters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74H Series | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1;- | |
| Current - Output High(IOH) | 20mA | |
| Propagation Delay | 11ns@5.0V | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 500uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74H Series | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1;- | |
| Current - Output High(IOH) | 20mA | |
| Propagation Delay | 11ns@5.0V | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 500uA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0066 | $ 2.01 |
| 200+ | $ 0.7775 | $ 155.50 |
| 500+ | $ 0.7502 | $ 375.10 |
| 1,000+ | $ 0.7366 | $ 736.60 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74H Series | |
| Operating Temperature | 0℃~+70℃ | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1;- | |
| Current - Output High(IOH) | 20mA | |
| Propagation Delay | 11ns@5.0V | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 500uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | 74H Series | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1;- | |
| Current - Output High(IOH) | 20mA | |
| Propagation Delay | 11ns@5.0V | |
| Output Logic Level - Low | 400mV | |
| Current - Output Low(IOL) | 500uA |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

