LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics 54AC00/SDA-R product image
Images for reference only

Rochester Electronics 54AC00/SDA-R

Manufacturer
MPN
54AC00/SDA-R
LCSC Part #
C4470878
Packaging
-
Customer #
Key Attributes
700uA 3V~5.5V Gates and Inverters
Datasheetpdf iconRochester Electronics 54AC00/SDA-R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 629.9027$ 629.90
200+$ 589.7522$ 117950.44
500+$ 569.0255$ 284512.75
1,000+$ 558.7841$ 558784.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerRochester Electronics
Packaging-
Features-
Operating Temperature-55℃~+125℃
Logic Family54AC
Input Logic Level - High2.1V;3.15V;3.85V
Input Logic Level - Low900mV;1.35V;1.65V
Output Logic Level - High2.9V;4.4V;5.4V
Quiescent Current(Iq)700uA
Voltage - Supply3V~5.5V
Current - Output High(IOH)50mA
Number of Channels4;2
Propagation Delay9ns@3V,50pF;6.5ns@4.5V,50pF
Output Logic Level - Low100mV;400mV;1.65V
Current - Output Low(IOL)50mA