onsemi 74F08SC
| Manufacturer | |
| MPN | 74F08SC |
| LCSC Part # | C4470346 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 5.6ns@5V,50pF SOIC-14 Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1627 | $ 0.16 |
| 200+ | $ 0.063 | $ 12.60 |
| 500+ | $ 0.0608 | $ 30.40 |
| 1,000+ | $ 0.0597 | $ 59.70 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74F Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 500mV | |
| Propagation Delay | 5.6ns@5V,50pF | |
| Features | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V;2.7V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 1mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 20mA |
Report an ErrorShow similar products (0) >
C4470346 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74AS08DR | TI | SOIC-14 | 22 | $ 1.6966 | ||
| SN74S08D | TI | SOIC-14 | 10 | $ 2.4254 | ||
| 74ABT08D,118 | Nexperia | SO-14 | 98 | $ 0.8779 | ||
| SN74ALS09DR | TI | SOIC-14 | 14 | $ 0.6568 | ||
| SN74F08DR | TI | SOIC-14 | 0 | $ 0.7113 | ||
| SN74S08NS | TI | SO-14 | 0 | $ 1.5222 | ||
| SN74AS1008AD | TI | SOIC-14 | 0 | $ 1.9828 | ||
| SN74AS1008ADE4 | TI | SOIC-14 | 0 | $ 2.6506 | ||
| SN74ALS08DR | TI | SOIC-14 | 0 | $ 0.8806 | ||
| SN74ALS1008DR | TI | SOIC-14 | 0 | $ 1.3556 |

