LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SNJ54LVC00AW product image
Images for reference only

TI SNJ54LVC00AW

Manufacturer
MPN
SNJ54LVC00AW
LCSC Part #
C4470304
Packaging
CFP-14
Customer #
Key Attributes
2V~3.6V 4.3ns@3.3V,50pF 10uA CFP-14 Gates and Inverters
Datasheetpdf iconTI SNJ54LVC00AW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.4728$ 64.47
200+$ 24.9501$ 4990.02
500+$ 24.074$ 12037.00
1,000+$ 23.6407$ 23640.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingCFP-14
Logic Family74LVC
Voltage - Supply2V~3.6V
Propagation Delay4.3ns@3.3V,50pF
Output Logic Level - Low550mV
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Input Logic Level - Low800mV
Operating Temperature-55℃~+125℃
Input Logic Level - High2V
Output Logic Level - High2.2V
Quiescent Current(Iq)10uA
Current - Output High(IOH)24mA
Number of Channels4;2
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN54LVC00A quadruple 2-input positive-NAND gate is designed for 2.7 V to 3.6 V VCC operation, and the SN74LVC00A quadruple 2-input positive-NAND gate is designed for 1.65 V to 3.6 V VCC operation. The SNx4LVC00A devices perform the Boolean function Y = (A x B)(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V/5 V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40 ℃ to 85 ℃, -40 ℃ to 125 ℃, and -55 ℃ to 125 ℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.3 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25 ℃
  • Typical VOHV (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25 ℃
  • Latch-Up Performance Exceeds 250 mA
  • ESD Protection Exceeds JESD 22
    • 2000 V Human-Body Model
    • 200 V Machine Model
    • 1000 V Charged-Device Model

Applications

AI Translation
  • AV Receivers
  • Audio Docks
  • Portable Blu-ray Players and Home Theater
  • MP3 Players or Recorders
  • Personal Digital Assistants (PDAs)
  • Power: Telecom/Server AC/DC Supply
  • Single Controller
  • Analog and Digital Solid State Drives (SSDs)
  • Client and Enterprise TVs: LCD, Digital, and High-Definition (HDTV)
  • Tablets: Enterprise
  • Video Analytics: Server
  • Wireless Headsets, Keyboards, and Mice