TI 100102FCQL
| Manufacturer | |
| MPN | 100102FCQL |
| LCSC Part # | C4470297 |
| Packaging | - |
| Customer # | |
| Key Attributes | 55mA -4.8V~-4.2V 1.15ns Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Integrated input pull-up/pull-down | |
| Logic Family | F100 | |
| Input Logic Level - Low | 1.475V~1.81V | |
| Operating Temperature | 0℃~+85℃ | |
| Input Logic Level - High | 880mV~1.165V | |
| Output Logic Level - High | 880mV~1.035V | |
| Quiescent Current(Iq) | 55mA | |
| Voltage - Supply | -4.8V~-4.2V | |
| Number of Channels | 5;2 | |
| Propagation Delay | 1.15ns | |
| Output Logic Level - Low | 1.62V~1.81V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | - | |
| Features | Integrated input pull-up/pull-down | |
| Logic Family | F100 | |
| Input Logic Level - Low | 1.475V~1.81V | |
| Operating Temperature | 0℃~+85℃ | |
| Input Logic Level - High | 880mV~1.165V | |
| Output Logic Level - High | 880mV~1.035V | |
| Quiescent Current(Iq) | 55mA | |
| Voltage - Supply | -4.8V~-4.2V | |
| Number of Channels | 5;2 | |
| Propagation Delay | 1.15ns | |
| Output Logic Level - Low | 1.62V~1.81V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

