Nexperia 74AXP2G14GM125
| Manufacturer | |
| Mfr. Part # | 74AXP2G14GM125 |
| LCSC Part # | C4470189 |
| Package | - |
| Customer # | |
| Description | 300nA 3.2ns@2.3V 700mV~2.75V Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0976 | $ 0.10 |
200+ | $ 0.0378 | $ 7.56 |
500+ | $ 0.0365 | $ 18.25 |
1,000+ | $ 0.0358 | $ 35.80 |
Standard Packaging 5000/Full
Bag | ||