LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI 54ACTQ04E-QMLV product image
Images for reference only

TI 54ACTQ04E-QMLV

Manufacturer
MPN
54ACTQ04E-QMLV
LCSC Part #
C4469861
Packaging
LCCC-20(8.9x8.9)
Customer #
Key Attributes
4.5V~5.5V 9.5ns@5V,50pF 6 40uA LCCC-20(8.9x8.9) Gates and Inverters
Datasheetpdf iconTI 54ACTQ04E-QMLV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 258.8622$ 258.86
200+$ 100.1765$ 20035.30
500+$ 96.656$ 48328.00
1,000+$ 94.9162$ 94916.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingLCCC-20(8.9x8.9)
Input Type-
Logic Family54ACTQ
Voltage - Supply4.5V~5.5V
Output Logic Level - Low-
Propagation Delay9.5ns@5V,50pF
Features-
Input Logic Level - High2V
Input Logic Level - Low800mV
Operating Temperature-55℃~+125℃
Number of Circuits6
Output Logic Level - High3.7V;4.7V
Quiescent Current(Iq)40uA
Current - Output High(IOH)24mA
Current - Output Low(IOL)24mA