Infineon BAR6503WE6327HTSA1
| Manufacturer | |
| Mfr. Part # | BAR6503WE6327HTSA1 |
| LCSC Part # | C4468347 |
| Package | SOD-323 |
| Customer # | |
| Description | 100mA 1V@100mA 30V Independent SOD-323 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | Infineon | |
| Package | SOD-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1055 | $ 0.53 |
50+ | $ 0.1029 | $ 5.15 |
150+ | $ 0.1011 | $ 15.17 |
500+ | $ 0.0993 | $ 49.65 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$