LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MSWSE-005-15 product image
Images for reference only

MACOM MSWSE-005-15RoHS

Manufacturer
MPN
MSWSE-005-15
LCSC Part #
C4468288
Packaging
0503
Customer #
Key Attributes
Standalone 200V 0503 RF Diodes RoHS
Datasheetpdf iconMACOM MSWSE-005-15
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1823$ 3.18
200+$ 1.2321$ 246.42
500+$ 1.1887$ 594.35
1,000+$ 1.1671$ 1167.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
Packaging0503
Diode ConfigurationStandalone
DC Reverse Voltage(Vr)200V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

MSWSE-005-15 is a PIN diode SPST switch component designed for moderate incident power applications up to 4 W CW. It offers low insertion loss and moderate isolation below 6 GHz.

Features

AI Translation
  • Small size (50×30 mil)
  • Wideband performance up to 6 GHz
  • Cold-switching power handling up to 4 W
  • Low insertion loss: 0.5 dB
  • RoHS compliant

Applications

AI Translation
  • Medium incident power applications