MACOM MADP-011028-14150T
| Manufacturer | |
| MPN | MADP-011028-14150T |
| LCSC Part # | C4468201 |
| Packaging | TDFN-6(1.2x1.5) |
| Customer # | |
| Key Attributes | 250mA Standalone 1.1V@50mA 200V TDFN-6(1.2x1.5) RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.2x1.5) | |
| Current - Rectified | 250mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| DC Reverse Voltage(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6071 | $ 1.61 |
| 200+ | $ 0.6228 | $ 124.56 |
| 500+ | $ 0.6011 | $ 300.55 |
| 1,000+ | $ 0.5903 | $ 590.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | TDFN-6(1.2x1.5) | |
| Current - Rectified | 250mA | |
| Diode Configuration | Standalone | |
| Reverse Leakage Current (Ir) | 1uA@200V | |
| Voltage - Forward(Vf@If) | 1.1V@50mA | |
| DC Reverse Voltage(Vr) | 200V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

