LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM MA4P7447CA-287T product image
Images for reference only

MACOM MA4P7447CA-287T

Manufacturer
MPN
MA4P7447CA-287T
LCSC Part #
C4467991
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Anode 100V SOT-23 RF Diodes RoHS
DatasheetMACOM MA4P7447CA-287T
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.9298$ 7.93
10+$ 7.7281$ 77.28
30+$ 7.5921$ 227.76
100+$ 7.4576$ 745.76
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/RF Diodes
ManufacturerMACOM
PackagingSOT-23
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse(Vr)100V

Introduction

AI Translation

Silicon PIN diodes in surface-mount plastic packages for switching and attenuator applications. These diodes feature 100% matte tin plating, with varying I-region lengths for lower resistance and capacitance, suitable for a wide range of microwave control circuits.

Features

AI Translation
  • Low-loss, high-isolation switching diodes
  • Low-distortion attenuator diodes
  • Single and dual configurations
  • Tape and reel packaging
  • Lead-free SMT package

Applications

AI Translation
  • Microwave control circuits
  • Switch and attenuator functions
  • Automatic gain control functions
  • Infrastructure applications