LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS CLA4602-000 product image
Immagini a scopo illustrativo

SKYWORKS CLA4602-000RoHS

Produttore
Cod. Prod.
CLA4602-000
Cod. LCSC
C4467967
Imballo
-
Numero Cliente
Attr. chiave
Standalone 30V RF Diodes RoHS
Scheda Tecnicapdf iconSKYWORKS CLA4602-000
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.3885$ 2.39
200+$ 0.9245$ 184.90
500+$ 0.8927$ 446.35
1,000+$ 0.876$ 876.00
Package Standard100/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/RF Diodes
ProduttoreSKYWORKS
Imballo-
Diode ConfigurationStandalone
DC Reverse Voltage(Vr)30V

Descrizione

Traduzione AI

The Skyworks CLA series silicon limiting diodes provide passive receiver protection over a wide frequency range from 100 MHz to beyond 30 GHz. These devices utilize proven Skyworks silicon technology to produce high-resistivity PIN limiting diodes with tightly controlled base widths. Limiting circuits using these devices deliver strong limiting action with low insertion loss.

The CLA series consists of eleven individual die designs with different intrinsic region base widths and capacitances, intended for use in multi-stage limiter applications. The CLA4601-000, CLA4602-000, CLA4604-000, CLA4605-000, and CLA4611-000 — featuring mesa construction, thin base widths, and low capacitance — are suited for low-level and clean-up applications. The CLA4603-000, CLA4606-000 through CLA4608-000, and CLA4610-000 are planar designs intended for high-power and medium-power applications.

The CLA4609-000 thick base width mesa diode is suited for coarse limiting stage applications.

Caratteristiche

Traduzione AI
  • Proven Skyworks limiter diode process
  • High-power, medium-power, and clean-up designs available
  • Low insertion loss: 0.1 dB at 2.6 GHz
  • Peak power handling up to +74 dBm
  • Ultra-low spike leakage power
  • Tightly controlled I-layer base width
  • Mesa and planar die designs available

Applicazioni

Traduzione AI
  • LNA receiver protection
  • Commercial radar