MACOM MSWSE-020-05
| Manufacturer | |
| MPN | MSWSE-020-05 |
| LCSC Part # | C4467959 |
| Packaging | 0503 |
| Customer # | |
| Key Attributes | Standalone 950mV@50mA 250V 0503 RF Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | 0503 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 950mV@50mA | |
| DC Reverse Voltage(Vr) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSWSE-020-05 is a single-pole single-throw PIN diode switch designed for medium incident power applications, supporting continuous wave power up to 20 W. It offers low insertion loss and moderate isolation at frequencies below 0.5 GHz. 0503 (Molded Plastic DFN Package) Electrical Specifications: Ambient Temperature TA = +25°C
Features
AI Translation
- Compact size (50×30 mil)
- Broadband performance up to 1 GHz, supporting up to 20 W power
- Low insertion loss of 0.05 dB at frequencies up to 1 GHz
- Cost-effective solution for switching applications
- RoHS compliant
Applications
AI Translation
Industrial, Scientific and Medical (ISM) Band
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8512 | $ 5.85 |
| 10+ | $ 5.7181 | $ 57.18 |
| 30+ | $ 5.6283 | $ 168.85 |
| 100+ | $ 5.5386 | $ 553.86 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | MACOM | |
| Packaging | 0503 | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | - | |
| Diode Configuration | Standalone | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | - | |
| Voltage - Forward(Vf@If) | 950mV@50mA | |
| DC Reverse Voltage(Vr) | 250V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSWSE-020-05 is a single-pole single-throw PIN diode switch designed for medium incident power applications, supporting continuous wave power up to 20 W. It offers low insertion loss and moderate isolation at frequencies below 0.5 GHz. 0503 (Molded Plastic DFN Package) Electrical Specifications: Ambient Temperature TA = +25°C
Features
AI Translation
- Compact size (50×30 mil)
- Broadband performance up to 1 GHz, supporting up to 20 W power
- Low insertion loss of 0.05 dB at frequencies up to 1 GHz
- Cost-effective solution for switching applications
- RoHS compliant
Applications
AI Translation
Industrial, Scientific and Medical (ISM) Band
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

