HEXINHULIAN CLREF0630AR
| Manufacturer |
HEXINHULIAN
Asian Brands |
| Mfr. Part # | CLREF0630AR |
| LCSC Part # | C44669326 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 3V ±0.1% 3.2V~5.5V 10mA Fixed SOT-23-6 Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HEXINHULIAN | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.1043 | $ 7.10 |
200+ | $ 2.8356 | $ 567.12 |
500+ | $ 2.7412 | $ 1370.60 |
1,000+ | $ 2.6932 | $ 2693.20 |
Standard Packaging 1/Full
Bag | ||