TDSEMIC PC817B-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | PC817B-TD |
| LCSC Part # | C44606747 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV TRANS SOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-4 | |
| Rise time | 6us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device consists of a GaAs emitter and an NPN transistor, with a pin pitch of 2.54mm.
Features
AI Translation
- Minimum current transfer ratio 50% at IF = 5mA, VCE = 5V
- Isolation voltage 5,000 Vrms
- Typical response time tr: 6μs, tf: 5μs at VCE = 2V, IC = 2mA, RL = 100Ω
- ESD capability HBM 8,000V and MM 2,000V
Applications
AI Translation
- Switching power supplies
- Energy meters
- Computers
- Instrument applications
- Memory
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0352 | $ 0.70 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0232 | $ 13.92 |
| 2,000+ | $ 0.0206 | $ 41.20 |
| 10,000+ | $ 0.0184 | $ 184.00 |
| 20,000+ | $ 0.0172 | $ 344.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-4 | |
| Rise time | 6us | |
| Fall time | 5us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The device consists of a GaAs emitter and an NPN transistor, with a pin pitch of 2.54mm.
Features
AI Translation
- Minimum current transfer ratio 50% at IF = 5mA, VCE = 5V
- Isolation voltage 5,000 Vrms
- Typical response time tr: 6μs, tf: 5μs at VCE = 2V, IC = 2mA, RL = 100Ω
- ESD capability HBM 8,000V and MM 2,000V
Applications
AI Translation
- Switching power supplies
- Energy meters
- Computers
- Instrument applications
- Memory
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

