TDSEMIC PC817C-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | PC817C-TD |
| LCSC Part # | C44606744 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 50mA 100mV@20mA,1mA 35V 6V 1.2V DC SOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-4 | |
| Output Current | 50mA | |
| Rise time | 6us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC817 series optocoupler consists of a GaAs emitter and an NPN transistor. The pin pitch is 2.54mm.
Features
AI Translation
- Minimum current transfer ratio: 50%
- Isolation voltage V_ISO = 5,000Vrms
- Typical response time: tr = 6μs, tf = 5μs
- ESD rating: HBM 8000V, MM 2000V
Applications
AI Translation
- Switching power supply
- Electric meter
- Computer
- Appliance applications
- Storage
In-Stock: 1,540
1,540 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0284 | $ 5.68 |
| 600+ | $ 0.024 | $ 14.40 |
| 2,000+ | $ 0.0213 | $ 42.60 |
| 10,000+ | $ 0.019 | $ 190.00 |
| 20,000+ | $ 0.0178 | $ 356.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-4 | |
| Output Current | 50mA | |
| Rise time | 6us | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 35V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC817 series optocoupler consists of a GaAs emitter and an NPN transistor. The pin pitch is 2.54mm.
Features
AI Translation
- Minimum current transfer ratio: 50%
- Isolation voltage V_ISO = 5,000Vrms
- Typical response time: tr = 6μs, tf = 5μs
- ESD rating: HBM 8000V, MM 2000V
Applications
AI Translation
- Switching power supply
- Electric meter
- Computer
- Appliance applications
- Storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

