SHENGYANG SM107M025E0500
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SM107M025E0500 |
| LCSC Part # | C44606607 |
| Package | SMD,D6.3xL5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 100uF ±20% 25V SMD |
| Description | 25V 100uF ±20% 2.65A@100kHz SMD,D6.3xL5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | SMD,D6.3xL5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
390 
390
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1303 $ 0.1173 | $ 0.59 |
50+ | $ 0.1036 $ 0.0933 | $ 4.67 |
150+ | $ 0.0902 $ 0.0812 | $ 12.18 |
1,000+ | $ 0.0802 $ 0.0722 | $ 72.20 |
2,000+ | $ 0.0722 $ 0.0650 | $ 130.00 |
5,000+ | $ 0.0681 $ 0.0613 | $ 306.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$