SHENGYANG ST337M025F0800
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | ST337M025F0800 |
| LCSC Part # | C44606555 |
| Package | Through Hole,D8xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% 25V TH |
| Description | 25V 330uF ±20% 1.4A@100kHz Through Hole,D8xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D8xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
235 
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0727 $ 0.0655 | $ 0.33 |
50+ | $ 0.0711 $ 0.0640 | $ 3.20 |
150+ | $ 0.07 $ 0.0630 | $ 9.45 |
500+ | $ 0.0689 $ 0.0621 | $ 31.05 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$