SHENGYANG SH475M100C0800
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SH475M100C0800 |
| LCSC Part # | C44606526 |
| Package | Through Hole,D5xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 4.7uF ±20% 100V TH |
| Description | 100V 4.7uF ±20% 2.6A@100kHz Through Hole,D5xL8mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D5xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
250 
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1329 | $ 0.66 |
50+ | $ 0.1057 | $ 5.29 |
150+ | $ 0.092 | $ 13.80 |
1,000+ | $ 0.0818 | $ 81.80 |
2,000+ | $ 0.0736 | $ 147.20 |
5,000+ | $ 0.0695 | $ 347.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$