SHENGYANG SS158M016E18D0
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SS158M016E18D0 |
| LCSC Part # | C44606457 |
| Package | Through Hole,D6.3xL18mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 16V TH |
| Description | 1500uF ±20% 16V Through Hole,D6.3xL18mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D6.3xL18mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
680
680
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1891 $ 0.1797 | $ 0.90 |
50+ | $ 0.1485 $ 0.1411 | $ 7.06 |
150+ | $ 0.1311 $ 0.1246 | $ 18.69 |
500+ | $ 0.1094 $ 0.1040 | $ 52.00 |
2,500+ | $ 0.0997 $ 0.0948 | $ 237.00 |
5,000+ | $ 0.0939 $ 0.0893 | $ 446.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$