SHENGYANG SS158M016F1500
| Manufacturer |
SHENGYANG
Asian Brands |
| Mfr. Part # | SS158M016F1500 |
| LCSC Part # | C44606456 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 1500uF ±20% 16V TH |
| Description | 16V 1500uF ±20% 4.7A@100kHz Through Hole,D8xL15mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | SHENGYANG | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
440 
440
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1865 $ 0.1679 | $ 0.84 |
50+ | $ 0.1474 $ 0.1327 | $ 6.64 |
150+ | $ 0.1307 $ 0.1177 | $ 17.66 |
500+ | $ 0.1098 $ 0.0989 | $ 49.45 |
2,500+ | $ 0.1005 $ 0.0905 | $ 226.25 |
5,000+ | $ 0.0949 $ 0.0855 | $ 427.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$