JSMSEMI ADUM1201BRZ-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | ADUM1201BRZ-JSM |
| LCSC Part # | C44606341 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 5ns | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADUM1201BRZ series are high-speed 2-channel digital isolators. These devices can withstand high isolation voltages and comply with standard test specifications (UL standards). Maximum signal transmission rate up to 90Mbps with low pulse width distortion. Integrated high-performance capacitive isolation technology.
- No requirements on external electromagnetic field environment
- Propagation delay as low as 10nS
- Pulse width distortion as low as 5nS
- Quiescent current consumption as low as 300uA
- Dynamic power consumption 3mA/channel
- Operating temperature range: -40℃ to +125℃
Features
AI Translation
- 2.5V - 5.5V supply voltage
- Isolation voltage: 3kVRMS
- CMTI up to 150KV/μS
- 2.1V UVLO protection
- Maximum signal transmission rate: 90Mbps
Applications
AI Translation
- Industrial control signal transmission
- Power grid relay protection devices
- Isolated power supply control
- Optocoupler replacement
- Industrial motor control
- Solar inverters
In-Stock: 4,609
4,609 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9419 | $ 0.94 |
| 10+ | $ 0.7519 | $ 7.52 |
| 30+ | $ 0.6577 | $ 19.73 |
| 100+ | $ 0.5635 | $ 56.35 |
| 500+ | $ 0.5213 | $ 260.65 |
| 1,000+ | $ 0.4921 | $ 492.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Features | Bidirectional signal isolation | |
| CMTI(kV/us) | 150kV/us | |
| Propagation Delay(tpd) | 5ns | |
| Number of Forward Channels | 2 | |
| Number of Reverse Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V;2.5V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 90Mbps | |
| Default Output | High Level |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ADUM1201BRZ series are high-speed 2-channel digital isolators. These devices can withstand high isolation voltages and comply with standard test specifications (UL standards). Maximum signal transmission rate up to 90Mbps with low pulse width distortion. Integrated high-performance capacitive isolation technology.
- No requirements on external electromagnetic field environment
- Propagation delay as low as 10nS
- Pulse width distortion as low as 5nS
- Quiescent current consumption as low as 300uA
- Dynamic power consumption 3mA/channel
- Operating temperature range: -40℃ to +125℃
Features
AI Translation
- 2.5V - 5.5V supply voltage
- Isolation voltage: 3kVRMS
- CMTI up to 150KV/μS
- 2.1V UVLO protection
- Maximum signal transmission rate: 90Mbps
Applications
AI Translation
- Industrial control signal transmission
- Power grid relay protection devices
- Isolated power supply control
- Optocoupler replacement
- Industrial motor control
- Solar inverters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



