LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI U3115S-JSM product image
  • U3115S-JSM thumbnail 1
  • U3115S-JSM thumbnail 2
  • U3115S-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI U3115S-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
U3115S-JSM
LCSC Part #
C44606292
Packaging
SOP-8
Customer #
Key Attributes
1.2A 250V single-phase high-common low-inverse gate driver chip
Datasheetpdf iconJSMSEMI U3115S-JSM
In-Stock: 3,055
3,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1219$ 0.61
50+$ 0.105$ 5.25
150+$ 0.0978$ 14.67
500+$ 0.0887$ 44.35
2,500+$ 0.0871$ 217.75
4,000+$ 0.0847$ 338.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current190uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply6V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)1.5A
Rise Time50ns
Fall Time40ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)1.2A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

U3115S is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC with independent high-side and low-side referenced output channels.

The U3115S employs a high-voltage compatible process that enables monolithic integration of both high- and low-side gate drive circuits. Logic input levels are compatible with CMOS or LSTTL logic outputs as low as 3.3V. The outputs feature high-current pulse capability and shoot-through prevention deadtime logic. The floating channel supports high-side N-channel power MOSFET driving, with a maximum operating voltage of 250V on the floating ground channel; this floating channel requires an external bootstrap circuit. In addition, both the high-side and low-side of the U3115S incorporate UVLO protection.

The U3115S signal input ports operate in level-triggered mode — the IC functions normally as long as the voltage meets the logic requirements. The output ports have an internal push-pull structure for direct driving of power devices (MOSFET/IGBT). The low-side output port is referenced to COM, and the high-side output port is referenced to VS. When VS is at high voltage, the VB–VS voltage domain must be powered by a bootstrap circuit to operate correctly. The VS pin has a certain negative pulse withstand capability, ensuring no damage under pulse conditions of −9V, 50ns.

The U3115S low-voltage section driver includes a UVLO circuit that monitors the supply voltage (VCC). Before the voltage is sufficient to drive the external MOSFET (i.e., before reaching the corresponding preset threshold), the UVLO circuit suppresses all outputs. All output ports remain low until the VCC pin voltage rises above the UVLO threshold.

Features

AI Translation
  • Bootstrap-operated floating high-side channel
  • Maximum operating voltage +250V
  • Compatible with 3.3V, 5V, and 15V input logic
  • dVs/dt immunity up to ±50V/ns
  • Vs negative bias capability down to -9V
  • Gate drive voltage range 5V to 20V
  • Integrated UVLO circuit
    • UVLO positive threshold 4.4V
    • UVLO negative threshold 4.2V
  • Cross-conduction prevention dead-time logic
    • Dead time 200ns
  • Propagation delay characteristics
    • Turn-on/turn-off propagation delay Ton/Toff = 150ns/140ns
    • Delay matching 50ns
  • Wide temperature range -40°C to 125°C
  • Output stage source/sink current capability 1.2A/1.5A
  • RoHS compliant
  • SOP-8

Applications

AI Translation
  • Motor control
  • Power tools
  • General-purpose inverters
  • Pump/heat pump controllers
  • Electric vehicles/self-balancing scooters