FUXINSEMI SMF4L24A
| Manufacturer |
FUXINSEMI
Asian Brands |
| Mfr. Part # | SMF4L24A |
| LCSC Part # | C44606249 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | 400W Surface Mount Unidirectional and Bidirectional Transient Voltage Suppressors Diodes - 5.0V - 100V |
| Description | 400mW 1 Independent 26.7V~29.5V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | FUXINSEMI | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,060
3,060
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0607 $ 0.0486 | $ 0.49 |
100+ | $ 0.0483 $ 0.0387 | $ 3.87 |
300+ | $ 0.0422 $ 0.0338 | $ 10.14 |
3,000+ | $ 0.0375 $ 0.0300 | $ 90.00 |
6,000+ | $ 0.0338 $ 0.0271 | $ 162.60 |
9,000+ | $ 0.032 $ 0.0256 | $ 230.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$