Broadcom ACPL-827-00CE
| Manufacturer | |
| MPN | ACPL-827-00CE |
| LCSC Part # | C445976 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Multi-Channel Full-Pitch Phototransistor Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Transfer Ratio (CTR: min. 50% at lF = 5 mA, VCE = 5V)
- High input-output isolation voltage (V150 = 5,000 Vrms)
- Response time (tr: typ. 4 μs at VCE = 2V, IC = 2 mA, RL = 100Ω)
- Compact DIP package
- Safety and regulatory approvals – CSA UL 1577 IEC/EN/DIN EN 60747-5-2
- Options:
- Lead pitch 0.4 in. (10.16 mm) (W00)
- Surface mount lead bend (300)
- SMD tape and reel packaging (500) - ACPL-827 only
- IEC/EN/DIN EN 60747-5-2 certified (060)
- Lead-free (000E)
Applications
AI Translation
- I/O interface for programmable controllers, computers.
- Sequence controllers.
- System appliances, measuring instruments.
- Signal transmission between circuits of different potentials and impedances.
In-Stock: 11,657
11,657 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3934 | $ 0.39 |
| 10+ | $ 0.3443 | $ 3.44 |
| 50+ | $ 0.3197 | $ 15.99 |
| 100+ | $ 0.2966 | $ 29.66 |
| 500+ | $ 0.2813 | $ 140.65 |
| 1,000+ | $ 0.2751 | $ 275.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Rise time | 4us@2mA,100Ω | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@1mA,20mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Current Transfer Ratio (CTR: min. 50% at lF = 5 mA, VCE = 5V)
- High input-output isolation voltage (V150 = 5,000 Vrms)
- Response time (tr: typ. 4 μs at VCE = 2V, IC = 2 mA, RL = 100Ω)
- Compact DIP package
- Safety and regulatory approvals – CSA UL 1577 IEC/EN/DIN EN 60747-5-2
- Options:
- Lead pitch 0.4 in. (10.16 mm) (W00)
- Surface mount lead bend (300)
- SMD tape and reel packaging (500) - ACPL-827 only
- IEC/EN/DIN EN 60747-5-2 certified (060)
- Lead-free (000E)
Applications
AI Translation
- I/O interface for programmable controllers, computers.
- Sequence controllers.
- System appliances, measuring instruments.
- Signal transmission between circuits of different potentials and impedances.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



