TDK MHQ1005P3N0CT000
| Manufacturer | |
| MPN | MHQ1005P3N0CT000 |
| LCSC Part # | C445744 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 3nH 900mA 60mΩ 0402 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 60mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 23@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 3nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 60mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 23@250MHz |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0307 | $ 0.61 |
| 200+ | $ 0.0242 | $ 4.84 |
| 600+ | $ 0.0206 | $ 12.36 |
| 2,000+ | $ 0.0185 | $ 37.00 |
| 10,000+ | $ 0.0166 | $ 166.00 |
| 20,000+ | $ 0.0156 | $ 312.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 60mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 23@250MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 3nH | |
| Tolerance | - |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 6GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 60mΩ | |
| Type | Multilayer inductor | |
| Q @ Frequency | 23@250MHz |
Report an ErrorShow similar products (0) >
C445744 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MHQ1005P3N0BT000 | TDK | 0402 | 92,580 | $ 0.0399 | ||
| MHQ1005P3N0ST | TDK | 0402 | 0 | $ 0.0402 | ||
| MHQ1005P3N0CTD25 | TDK | 0402 | 0 | $ 0.1111 | ||
| MHQ1005P3N0BTD25 | TDK | 0402 | 0 | $ 0.0502 | ||
| LQG15WH3N0C02D | muRata | 0402 | 0 | $ 0.0452 | ||
| LQG15WZ3N0C02D | muRata | 0402 | 0 | $ 0.0437 | ||
| LQG15WH3N0S02D | muRata | 0402 | 0 | $ 0.0422 | ||
| LQG15WZ3N0S02D | muRata | 0402 | 0 | $ 0.0392 | ||
| LQG15WH3N0B02D | muRata | 0402 | 0 | $ 0.1021 | ||
| MHQ1005P3N0STD25 | TDK | 0402 | 0 | $ 0.2374 |



