TDK CGA3E3X7R1E334KT0Y0N
| Manufacturer | |
| Mfr. Part # | CGA3E3X7R1E334KT0Y0N |
| LCSC Part # | C445737 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 330nF 25V X7R 0603 |
| Description | 25V 330nF X7R ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,980 
3,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.03 $ 0.0291 | $ 0.58 |
200+ | $ 0.0237 $ 0.0230 | $ 4.60 |
600+ | $ 0.0201 $ 0.0195 | $ 11.70 |
4,000+ | $ 0.018 $ 0.0175 | $ 70.00 |
8,000+ | $ 0.0162 $ 0.0158 | $ 126.40 |
20,000+ | $ 0.0152 $ 0.0148 | $ 296.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$