DIODES SDM03MT40A-7-F
| Manufacturer | |
| MPN | SDM03MT40A-7-F |
| LCSC Part # | C445517 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOT-26 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA | |
| Voltage - Forward(Vf@If) | 370mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,770
2,770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2474 | $ 1.24 |
| 50+ | $ 0.2182 | $ 10.91 |
| 150+ | $ 0.2057 | $ 30.86 |
| 500+ | $ 0.1901 | $ 95.05 |
| 3,000+ | $ 0.1831 | $ 549.30 |
| 6,000+ | $ 0.1789 | $ 1073.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Reverse Leakage Current (Ir) | 1uA@10V | |
| Diode Configuration | 3 Independent | |
| Voltage - DC Reverse(Vr) | 40V | |
| Operating Junction Temperature Range | -40℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 200mA | |
| Current - Rectified | 30mA | |
| Voltage - Forward(Vf@If) | 370mV@1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



