DIODES ZXTNS618MCTA
| Manufacturer | |
| MPN | ZXTNS618MCTA |
| LCSC Part # | C445510 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | TRANS NPN 20V 4.5A DFN-8-EP(2x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-8-EP(2x3) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 140MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 450 | |
| Pd - Power Dissipation | 19.6W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 4.5A | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 20V
- lC = 4.5A Continuous Collector Current
- Low Saturation Voltage (150mV max @ 1A)
- RsAT = 47mΩ for a low equivalent On-Resistance
- hFE characterized up to 6A for high current gain hold up
- BVR > 40V
- lFAV = 3A Average Peak Forward Current
- Low VF < 500mV (@1A) for reduced power loss
- Fast switching due to Schottky barrier
- Low profile 0.8mm high package for thin applications
- RθJA efficient, 40% lower than SOT26
- 6mm² footprint, 50% smaller than TSOP6 and SOT26
- Lead-Free, RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- DC – DC Converters
- Charging circuits
- Mobile phones
- Motor control
- Portable applications
In-Stock: 49
49 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6792$ 0.1680 | $ 0.17 |
| 10+ | $ 1.6424$ 0.1643 | $ 1.64 |
| 30+ | $ 1.6179$ 0.1618 | $ 4.85 |
| 100+ | $ 1.5933$ 0.1594 | $ 15.94 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



