DIODES ZXTP07040DFFTA
| Manufacturer | |
| Mfr. Part # | ZXTP07040DFFTA |
| LCSC Part # | C445507 |
| Package | SOT-23F |
| Customer # | |
| Key Attributes | TRANS PNP 40V 3A SOT-23F |
| Description | Bipolar (BJT) Transistor PNP 40V 3A 200MHz 1.5W Surface Mount SOT-23F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4404 | $ 0.44 |
10+ | $ 0.3511 | $ 3.51 |
30+ | $ 0.3128 | $ 9.38 |
100+ | $ 0.2649 | $ 26.49 |
500+ | $ 0.2442 | $ 122.10 |
1,000+ | $ 0.2314 | $ 231.40 |
Standard Packaging 3000/Full
Reel | ||