LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9141IDR product image
  • TLV9141IDR thumbnail 1
  • TLV9141IDR thumbnail 2
  • TLV9141IDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV9141IDRRoHS

Manufacturer
MPN
TLV9141IDR
LCSC Part #
C44538413
Packaging
SOIC-8
Customer #
Key Attributes
18V, rail-to-rail input and output, low-power operational amplifier
Datasheetpdf iconTI TLV9141IDR
In-Stock: 226
226 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8351$ 0.84
10+$ 0.7135$ 7.14
30+$ 0.6276$ 18.83
100+$ 0.5562$ 55.62
500+$ 0.5351$ 267.55
1,000+$ 0.5206$ 520.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels1
Vos - Input Offset Voltage265uV
Slew Rate100V/ms
Input Offset Current(Ios)10pA
FeaturesEMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)108dB
Ib - Input Bias Current10pA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)18V
Input Offset Voltage Drift(Vos TC)200nV/℃
Quiescent Current7uA
Gain Bandwidth Product125kHz
Input Voltage Noise Density50nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Dual Supply-9V~-1.35V;1.35V~9V
Single Supply2.7V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece