LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW1A392MHD6 product image
  • UPW1A392MHD6 thumbnail 1
  • UPW1A392MHD6 thumbnail 2
  • UPW1A392MHD6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW1A392MHD6RoHS

Manufacturer
MPN
UPW1A392MHD6
LCSC Part #
C445360
Packaging
Through Hole,D16xL20mm
Customer #
Key Attributes
CAP ALUM 3900uF ±20% TH
Datasheetpdf iconNichicon UPW1A392MHD6
In-Stock: 1,153
1,153 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0489$ 1.05
10+$ 0.8514$ 8.51
30+$ 0.7518$ 22.55
100+$ 0.6538$ 65.38
500+$ 0.5944$ 297.20
1,000+$ 0.5655$ 565.50
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL20mm
Tolerance±20%
Voltage Rating10V
Lifetime-
Capacitance3900uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)20mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece