LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UPW1J102MHD product image
  • UPW1J102MHD thumbnail 1
  • UPW1J102MHD thumbnail 2
  • UPW1J102MHD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UPW1J102MHDRoHS

Manufacturer
MPN
UPW1J102MHD
LCSC Part #
C445317
Packaging
Through Hole,D16xL31.5mm
Customer #
Key Attributes
CAP ALUM 1000uF ±20% TH
Datasheetpdf iconNichicon UPW1J102MHD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.013$ 1.01
10+$ 0.8531$ 8.53
30+$ 0.7732$ 23.20
100+$ 0.5257$ 52.57
500+$ 0.4796$ 239.80
1,000+$ 0.455$ 455.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D16xL31.5mm
Tolerance±20%
Voltage Rating63V
Lifetime-
Capacitance1000uF
Ripple Current-
Pin Spacing-
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)31.5mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece