TI TAA5242IRGER
| Manufacturer | |
| Mfr. Part # | TAA5242IRGER |
| LCSC Part # | C44525605 |
| Package | QFN-24(4x4) |
| Customer # | |
| Description | 2 I2S 1.8V~3.3V 192kHz QFN-24(4x4) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | TI | |
| Package | QFN-24(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
231
231
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.524 | $ 5.52 |
10+ | $ 4.7785 | $ 47.79 |
30+ | $ 4.3242 | $ 129.73 |
100+ | $ 3.9418 | $ 394.18 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$