LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nichicon UVR1E331MPD product image
  • UVR1E331MPD thumbnail 1
  • UVR1E331MPD thumbnail 2
  • UVR1E331MPD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nichicon UVR1E331MPDRoHS

Manufacturer
MPN
UVR1E331MPD
LCSC Part #
C445194
Packaging
Through Hole,D10xL12.5mm
Customer #
Key Attributes
CAP ALUM 330uF ±20% TH
Datasheetpdf iconNichicon UVR1E331MPD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1612$ 0.16
10+$ 0.1282$ 1.28
30+$ 0.114$ 3.42
100+$ 0.0964$ 9.64
500+$ 0.0885$ 44.25
1,000+$ 0.0838$ 83.80
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNichicon
PackagingThrough Hole,D10xL12.5mm
Tolerance±20%
Voltage Rating25V
Lifetime1000hrs@85℃
Capacitance330uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)12.5mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece