RUILON SMCJ220A
| Produttore | RUILONAsian Brands |
| Cod. Prod. | SMCJ220A |
| Cod. LCSC | C44512035 |
| Imballo | DO-214AB |
| Numero Cliente | |
| Attr. chiave | 356V 4.2A@10/1000us 1.5kW@10/1000us 272V Unidirectional 220V DO-214AB TVS Diodes RoHS |
| Scheda Tecnica | RUILON SMCJ220A |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | RUILON | |
| Imballo | DO-214AB | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 272V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | RUILON | |
| Imballo | DO-214AB | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Breakdown | 272V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- Thin package
- Extremely fast response time
- Halogen-free and RoHS compliant
- Low incremental surge resistance
- MSL Level 1 per J-STD-020
- Typical reverse current less than 1μA above 10V
- Surface mount application, optimized board space
- Compatible with industry standard package DO-214AB
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
- High-temperature soldering: terminals withstand 260°C for 10 seconds
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.4104 | $ 0.41 |
| 200+ | $ 0.1638 | $ 32.76 |
| 500+ | $ 0.1583 | $ 79.15 |
| 1,000+ | $ 0.1556 | $ 155.60 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | RUILON | |
| Imballo | DO-214AB | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 272V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Produttore | RUILON | |
| Imballo | DO-214AB | |
| Clamping Voltage | 356V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.2A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Breakdown | 272V | |
| Number of Channels | 1 | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 220V |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The SMCJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Caratteristiche
Traduzione AI
- Thin package
- Extremely fast response time
- Halogen-free and RoHS compliant
- Low incremental surge resistance
- MSL Level 1 per J-STD-020
- Typical reverse current less than 1μA above 10V
- Surface mount application, optimized board space
- Compatible with industry standard package DO-214AB
- 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) of 0.01%
- High-temperature soldering: terminals withstand 260°C for 10 seconds
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS2 Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| SMCJ200A | RUILON | DO-214AB(SMC) | 475 | $ 0.2764 |

