DIODES TLV431AH6TA
| Manufacturer | |
| MPN | TLV431AH6TA |
| LCSC Part # | C445012 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1.24V Cost Effective Shunt Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SC-70-6 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431 is a three- terminal, adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. The TLV431 can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance. The TLV431 is available in three grades with initial tolerances of 1%, 0.5%, and 0.2% for the A, B, and T grades respectively.
Features
- Low- Voltage Operation VREF = 1.24V
- Temperature Range -40°C to +125°C
- Reference Voltage Tolerance at +25°C: 0.2% TLV431T, 0.5% TLV431B, 1% TLV431A
- Typical Temperature Drift: 4mV (0 to +70°C), 6mV (-40°C to +85°C), 11mV (-40°C to +125°C)
- 80μA Minimum Cathode Current
- 0.25Ω Typical Output Impedance
- Adjustable Output Voltage VREF to 18V
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An automotive- compliant part is available under separate datasheet (TLV431Q)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3653 | $ 1.83 |
| 50+ | $ 0.2844 | $ 14.22 |
| 150+ | $ 0.2498 | $ 37.47 |
| 500+ | $ 0.2065 | $ 103.25 |
| 3,000+ | $ 0.1872 | $ 561.60 |
| 6,000+ | $ 0.1757 | $ 1054.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | DIODES | |
| Packaging | SC-70-6 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±1% | |
| Voltage - Supply | 1.24V~18V | |
| Minimum Cathode Current for Regulation | 55uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV431 is a three- terminal, adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. The TLV431 can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance. The TLV431 is available in three grades with initial tolerances of 1%, 0.5%, and 0.2% for the A, B, and T grades respectively.
Features
- Low- Voltage Operation VREF = 1.24V
- Temperature Range -40°C to +125°C
- Reference Voltage Tolerance at +25°C: 0.2% TLV431T, 0.5% TLV431B, 1% TLV431A
- Typical Temperature Drift: 4mV (0 to +70°C), 6mV (-40°C to +85°C), 11mV (-40°C to +125°C)
- 80μA Minimum Cathode Current
- 0.25Ω Typical Output Impedance
- Adjustable Output Voltage VREF to 18V
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- An automotive- compliant part is available under separate datasheet (TLV431Q)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



