DIODES ZXCL330H5TA
| Manufacturer | |
| MPN | ZXCL330H5TA |
| LCSC Part # | C444995 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Input 5.5V, Output 3.3V 150mA |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SC-70-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed for space-sensitive systems
- Ultra-compact SC70-5 package — half the size of SOT23-based regulators
- Compatible with all output capacitor types, including low-ESR ceramic capacitors
- Typical dropout voltage of only 85mV at 50mA load
- Ground pin current of only 50μA at full load of 150mA
- Logic-controlled shutdown with typical quiescent current under 10nA
- Available in industry-standard pinout 5-pin SOT23 package
- Thermal overload and overcurrent protection
- Output voltage options: 2.5V, 2.6V, 2.8V, 3V, 3.3V
- Dropout voltage as low as 85mV at 50mA load
- Ground pin current 50μA at full load of 150mA
- Output voltages: 2.5V, 2.6V, 2.8V, 3V, and 3.3V
- Ultra-low noise without bypass capacitor
- 5-pin SC70 and SOT23 packages
- Stable with no load
Applications
AI Translation
- Cellular and cordless phones
- PDA
- Handheld instruments
- Cameras, camcorders, personal stereos
- PC cards
- Portable and battery-powered equipment
- CMOS RAM applications
In-Stock: 2,665
2,665 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4217 | $ 0.42 |
| 10+ | $ 0.3719 | $ 3.72 |
| 30+ | $ 0.3493 | $ 10.48 |
| 100+ | $ 0.3236 | $ 32.36 |
| 500+ | $ 0.3107 | $ 155.35 |
| 1,000+ | $ 0.3043 | $ 304.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | DIODES | |
| Packaging | SC-70-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed for space-sensitive systems
- Ultra-compact SC70-5 package — half the size of SOT23-based regulators
- Compatible with all output capacitor types, including low-ESR ceramic capacitors
- Typical dropout voltage of only 85mV at 50mA load
- Ground pin current of only 50μA at full load of 150mA
- Logic-controlled shutdown with typical quiescent current under 10nA
- Available in industry-standard pinout 5-pin SOT23 package
- Thermal overload and overcurrent protection
- Output voltage options: 2.5V, 2.6V, 2.8V, 3V, 3.3V
- Dropout voltage as low as 85mV at 50mA load
- Ground pin current 50μA at full load of 150mA
- Output voltages: 2.5V, 2.6V, 2.8V, 3V, and 3.3V
- Ultra-low noise without bypass capacitor
- 5-pin SC70 and SOT23 packages
- Stable with no load
Applications
AI Translation
- Cellular and cordless phones
- PDA
- Handheld instruments
- Cameras, camcorders, personal stereos
- PC cards
- Portable and battery-powered equipment
- CMOS RAM applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



