DIODES LM2903M8-13
| Manufacturer | |
| MPN | LM2903M8-13 |
| LCSC Part # | C444955 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | DUAL AND QUAD DIFFERENTIAL COMPARATORS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | MSOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 600uA | |
| Output Mode | TTL;CMOS;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2901/2903 series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901/2903 series comparators are designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2901/2903 series comparators will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The dual devices are available in SO-8, TSSOP-8, and MSOP-8, and the quad devices available in SO-14 and TSSOP-14 with industry standard pinouts. Both use green mold compound as standard.
Features
- Wide Power Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain—Independent of Supply Voltage
- LM2903: 0.6mA
- LM2901: 0.9mA
- Low Input Bias Current: 25nA
- Low Input Offset Current: ±5nA
- Typical Offset Voltage:
- Non-A Device: 2mV
- A Device: 1mV
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage:
- LM2903: 200mV at 4mA
- LM2901: 100mV at 4mA
- Output Voltage Compatible with TTL, MOS and CMOS
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0786 | $ 0.39 |
| 50+ | $ 0.0771 | $ 3.86 |
| 150+ | $ 0.0761 | $ 11.42 |
| 500+ | $ 0.0752 | $ 37.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | DIODES | |
| Packaging | MSOP-8 | |
| Output Type | Open Collector | |
| Quiescent Current | 600uA | |
| Output Mode | TTL;CMOS;MOS | |
| Propagation Delay Time | 300ns | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Number of Channels | Four channels | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2V~36V | |
| Response Time (tr) | 1.3us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM2901/2903 series comparators consist of four and two independent precision voltage comparators with very low input offset voltage specification. They are designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage. The LM2901/2903 series comparators are designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2901/2903 series comparators will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The dual devices are available in SO-8, TSSOP-8, and MSOP-8, and the quad devices available in SO-14 and TSSOP-14 with industry standard pinouts. Both use green mold compound as standard.
Features
- Wide Power Supply Range:
- Single Supply: 2V to 36V
- Dual Supplies: ±1.0V to ±18V
- Very Low Supply Current Drain—Independent of Supply Voltage
- LM2903: 0.6mA
- LM2901: 0.9mA
- Low Input Bias Current: 25nA
- Low Input Offset Current: ±5nA
- Typical Offset Voltage:
- Non-A Device: 2mV
- A Device: 1mV
- Common-Mode Input Voltage Range Includes Ground
- Differential Input Voltage Range Equal to the Power Supply Voltage
- Low Output Saturation Voltage:
- LM2903: 200mV at 4mA
- LM2901: 100mV at 4mA
- Output Voltage Compatible with TTL, MOS and CMOS
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



